Part Details for PS1-CO-10000-MOD by SGX Sensortech
Overview of PS1-CO-10000-MOD by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1-CO-10000-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5807
|
Newark | Ps1 Series Solid Polymer Gas Sensor Carbon Monoxide Sensor Module 10000Ppm |Amphenol Sgx Sensortech PS1-CO-10000-MOD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.8200 / $355.9200 | Buy Now |
DISTI #
74666697
|
RS | Carbon Monoxide 10000ppm | Amphenol SGX Sensortech PS1-CO-10000-MOD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$355.9200 | RFQ |
DISTI #
SGXPS1-CO-10000-MOD
|
Heilind Electronics | PS1 SERIES SOLID POLYMER GAS S SOLID POLYMER MODULE 1-SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.2900 / $258.0400 | Buy Now |