Part Details for PS1-IAQ-200-MOD by Amphenol Corporation
Overview of PS1-IAQ-200-MOD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF6755ACPZ | Analog Devices | Sat mod | |
ADRF6755ACPZ-R7 | Analog Devices | Sat mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod |
Price & Stock for PS1-IAQ-200-MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS1-IAQ-200-MOD
|
Avnet Americas | PS1 SERIES SOLID POLYMER GAS SENSOR INDO - Bulk (Alt: PS1-IAQ-200-MOD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.2748 | Buy Now |
DISTI #
523-PS1IAQ200MOD
|
Mouser Electronics | Multiple Function Sensor Modules PS1 Series Solid Polymer Gas Sensor IndoorAirQuality Sensor Module 200ppm RoHS: Compliant | 0 |
|
$185.2500 / $211.7200 | Order Now |