Part Details for PS1-SO2-50 by SGX Sensortech
Overview of PS1-SO2-50 by SGX Sensortech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1-SO2-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK8463
|
Newark | Ps1 Series Solid Polymer Gas Sensor Sulfur Dioxide 50Ppm |Amphenol Sgx Sensortech PS1-SO2-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5300 / $127.2100 | Buy Now |
DISTI #
1782-PS1-SO2-50-ND
|
DigiKey | SENSOR SULFUR DIOXIDE 50PPM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$44.5781 / $72.5200 | Buy Now |
DISTI #
74666657
|
RS | Sulfur Dioxide 50ppm | Amphenol SGX Sensortech PS1-SO2-50 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$127.2000 | RFQ |
DISTI #
SGXPS1-SO2-50
|
Heilind Electronics | PS1 SERIES SOLID POLYMER GAS S SOLID POLYMER 1-SERIES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2100 / $102.5800 | Buy Now |