There are no models available for this part yet.
Overview of PS100-1B1AR5K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PPS1006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >500 Cycles | |
8638PPS1005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >200 Cycles |
Price & Stock for PS100-1B1AR5K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-PS100-1B1AR5K-ND
|
DigiKey | SLIDE POTENTIOMETER Min Qty: 1440 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7723 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 Lead time: 32 Weeks | 0 |
|
$3.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0900 / $8.4700 | Buy Now | ||
DISTI #
000000000007129064
|
Sager | Slide Potentiometers Min Qty: 480 | 0 |
|
$3.7400 | Buy Now |