Part Details for PS100-1B1BR10K by TT electronics / BI Technologies
Overview of PS100-1B1BR10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS100-1B1BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2445
|
Newark | Slide Pot, 10K, 20%, 0.25W, Th, Slide Potentiometer Type:Standard Type, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:100Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies PS100-1B1BR10K Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.3900 | Buy Now |
DISTI #
987-1832-ND
|
DigiKey | SLIDE POT 10KOHM 0.25W TOP 100MM Min Qty: 1 Lead time: 34 Weeks Container: Tray |
8 In Stock |
|
$3.7723 / $7.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 480 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2800 / $3.8000 | Buy Now |
DISTI #
000000000003350600
|
Sager | Slide Potentiometers 1/4W 10K Ohms 20% SLIDE POTENTIOMETER Min Qty: 1 | 0 |
|
$3.2900 / $3.6500 | Buy Now |