Part Details for PS1000-A6-24.10 (ALTERNATE: 70103519) by PEPPERL+FUCHS GmbH
Overview of PS1000-A6-24.10 (ALTERNATE: 70103519) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1000-A6-24.10 (ALTERNATE: 70103519)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72443176
|
RS | Power Supply, In-100VAC-240VAC. Out-24VDC, 10A, 240W. DC OK contact. Zone2/Div2 | Pepperl+Fuchs Process Automation PS1000-A6-24.10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$514.7000 | Buy Now |