Part Details for PS1000-A6-24.20.R by PEPPERL+FUCHS GmbH
Overview of PS1000-A6-24.20.R by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1000-A6-24.20.R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103524
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, IP20 Min Qty: 1 | 0 |
|
$461.2400 / $542.2000 | RFQ |