Part Details for PS1000-A6-24.5 by PEPPERL+FUCHS GmbH
Overview of PS1000-A6-24.5 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1000-A6-24.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70103517
|
TME | Power supply: switching, for DIN rail, 120W, 24VDC, 6A, 100÷240VAC Min Qty: 1 | 0 |
|
$208.6200 / $245.1700 | RFQ |