Part Details for PS103J2 by Littelfuse Inc
Overview of PS103J2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PS103J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9400
|
Newark | Ntc Thermistor, 10K, Radial Leaded, Zero Power Resistance At 25°C:10Kohm, Product Range:Ps Series, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Littelfuse PS103J2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$1.5000 / $3.0900 | Buy Now |
DISTI #
615-1003-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3892K BEAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29272 In Stock |
|
$1.3649 / $3.0300 | Buy Now |
DISTI #
803-PS103J2
|
Mouser Electronics | NTC Thermistors 10K OHM 10% DEG C INTRCHGBL RoHS: Compliant | 2468 |
|
$1.3600 / $3.0400 | Buy Now |
DISTI #
72244624
|
RS | Thermistor, PS Series, NTC, 10KOHM, Free Hanging | Littelfuse PS103J2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 188 |
|
$2.2800 / $3.0400 | Buy Now |
|
Future Electronics | PS Series 10 kOhm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.4100 / $1.4800 | Buy Now |
DISTI #
PS103J2
|
TTI | NTC Thermistors 10K OHM 10% DEG C INTRCHGBL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1500 In Stock |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
2889391
|
element14 Asia-Pacific | NTC THERMISTOR, 10K, RADIAL LEADED RoHS: Compliant Min Qty: 1 Container: Each | 194 |
|
$1.7246 / $2.9649 | Buy Now |
DISTI #
2889391
|
Farnell | NTC THERMISTOR, 10K, RADIAL LEADED RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 4 Days Container: Each | 194 |
|
$1.6110 / $3.3093 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 10K 0.1°C 3892K BEAD FREE HANGING | 0 |
|
$2.5625 / $2.8188 | RFQ |
Part Details for PS103J2
PS103J2 CAD Models
PS103J2 Part Data Attributes
|
PS103J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PS103J2
Littelfuse Inc
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |