Part Details for PS10KV60-503A3030-PM by Amphenol Corporation
Overview of PS10KV60-503A3030-PM by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10KV60-503A3030-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS10KV60-503A3030-
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 50K Ohm 30% 3/20W 1 Turn Solder Surface Mount T/R - Tape and Reel (Alt: PS10KV60-503A3030-) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5421 / $0.7885 | Buy Now |
DISTI #
531-PS10KV60503A30PM
|
Mouser Electronics | Trimmer Resistors - SMD 50k ohm 30% 50% wiper RoHS: Compliant | 1922 |
|
$0.5300 / $1.3600 | Buy Now |
DISTI #
PS10KV60-503A3030-
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 50K Ohm 30% 3/20W 1 Turn Solder Surface Mount T/R - Tape and Reel (Alt: PS10KV60-503A3030-) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5421 / $0.7885 | Buy Now |