Part Details for PS121MMN by Xcelite by Weller
Overview of PS121MMN by Xcelite by Weller
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS121MMN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F624
|
Newark | 11 Piece Compact Convertible Nutdriver Set, Kit Contents:11-Pcs Of Nut Drivers, Product Range:- Rohs Compliant: Na |Weller Xcelite PS121MMN (Alternate Part Number: 037103485304 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$87.0000 | Buy Now |
DISTI #
08WX2050
|
Newark | Nut Driver Set, Metric, Kit Contents:Compact Convertible Nut Drivers, Metric Sizes, Product Range:-, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Xcelite PS121MMN (Alternate Part Number: 037103485304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.1200 / $141.1200 | Buy Now |
|
Onlinecomponents.com |
3 In Stock |
|
$95.0000 / $100.0000 | Buy Now | |
DISTI #
51638457
|
Verical | PS121MMN Min Qty: 1 Package Multiple: 1 Date Code: 1729 | Americas - 2 |
|
$131.5789 | Buy Now |
DISTI #
442379
|
element14 Asia-Pacific | NUT DRIVER SET, METRIC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$97.9256 | Buy Now |
DISTI #
442379
|
Farnell | NUT DRIVER SET, METRIC RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$79.8181 | Buy Now |
|
Master Electronics |
3 In Stock |
|
$95.0000 / $100.0000 | Buy Now | |
DISTI #
272SC648
|
Techni-Tool, Inc. | Weller-Xcelite PS121MMN Midget Metric Nutdriver Set, 11-piece, 3mm-10mm, for Metric Nuts, 99 series | 127 |
|
$100.0000 | Buy Now |
DISTI #
272SC648
|
TestEquity LLC | Weller-Xcelite PS121MMN Midget Metric Nutdriver Set, 11-piece, 3mm-10mm, for Metric Nuts, 99 series | 127 |
|
$100.0000 | Buy Now |