There are no models available for this part yet.
Overview of PS14-2114B by Electroswitch Electronic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2114/BVA | Rochester Electronics LLC | 2114 - SRAM, 1K X 4, With 3-State Outputs - Dual marked (M38510/23802BVA) | |
71922-114BLF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 14Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
80HCPS1432RMI | Renesas Electronics Corporation | RapidIO Switch |
Price & Stock for PS14-2114B by Electroswitch Electronic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003708068
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |