Part Details for PS16-M by Panduit Corp
Overview of PS16-M by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80HSPS1616RM | Renesas Electronics Corporation | RapidIO Switch | |
80HCPS1616CRMI | Renesas Electronics Corporation | RapidIO Switch | |
80HSPS1616RMI | Renesas Electronics Corporation | RapidIO Switch |
Price & Stock for PS16-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2046
|
Newark | Parallel Splice, 20-16Awg, Uninsul, Product Range:Ps Series, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Terminal Material:Brass, Insulation:Non Insulated Rohs Compliant: Yes |Panduit PS16-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 686 |
|
$0.2310 / $0.2700 | Buy Now |
DISTI #
298-15572-ND
|
DigiKey | CONN INLINE 16-20 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4795 In Stock |
|
$0.2233 / $0.2900 | Buy Now |
DISTI #
14AC2046
|
Avnet Americas | Splice Terminal 16-20AWG 7.4mm 4.1mm Tin Bulk - Bulk (Alt: 14AC2046) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 686 Partner Stock |
|
$0.2490 / $0.2700 | Buy Now |
DISTI #
PS16-M
|
Avnet Americas | Splice Terminal 16-20AWG 7.4mm 4.1mm Tin Bulk - Bulk (Alt: PS16-M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$138.5400 | Buy Now |
DISTI #
644-PS16-M
|
Mouser Electronics | Terminals 20-16 NON-INS SPLICE RoHS: Compliant | 5111 |
|
$0.1700 / $0.2800 | Buy Now |
DISTI #
70518740
|
RS | Parallel Used With non-insulated, 20 -M Parallelers, 20 - 16 insulated AWG Ponne | Panduit PS16-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 796 |
|
$0.2040 / $0.2830 | Buy Now |
DISTI #
PANPS16-M
|
Heilind Electronics | Parallel Splice, 20 - 16 non-insulated, | Americas - 2171 in Stock |
|
$0.1554 / $0.1989 | Buy Now |
|
Onlinecomponents.com | Parallel Splice, non-insulated, 20 – 16 AWG, bulk package. RoHS: Compliant |
1205 In Stock |
|
$0.1390 / $0.1620 | Buy Now |
|
Quest Components | 480 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
PS16-M
|
TTI | Terminals 20-16 NON-INS SPLICE pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 6000 In Stock |
|
$0.1620 / $0.1710 | Buy Now |
Part Details for PS16-M
PS16-M CAD Models
PS16-M Part Data Attributes
|
PS16-M
Panduit Corp
Buy Now
|
Compare Parts:
PS16-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |