Part Details for PS180022 by ipf electronic gmbh
Overview of PS180022 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS180022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS180022
|
TME | Sensor: laser, Range: 5m, PNP/NPN, transmitter, Usup: 12÷32VDC, 50mA Min Qty: 1 | 0 |
|
$543.9900 | RFQ |