Part Details for PS2/6/16BP by ABB Low Voltage Products and Systems
Overview of PS2/6/16BP by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2/6/16BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y4366
|
Newark | Mcb Bus 2Ph 6P 80A Bcpd |Abb PS2/6/16BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 / $21.7100 | Buy Now |
DISTI #
70369888
|
RS | Busbar, 2-Phase, 6-Pole, 80A, For S200U& S200Up | ABB PS2/6/16BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$11.6400 / $12.9300 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER | 0 |
|
$12.1800 / $16.1200 | Buy Now |
DISTI #
PS2/6/16BP
|
TME | Busbar, 16mm2, Poles: 2, 480VAC, Inom: 80A, No.of mod: 6 Min Qty: 1 | 4 |
|
$9.4300 / $10.7700 | Buy Now |