PS2-143B
Description: Pushbutton Switch, SPDT, Momentary, Solder Terminal, Through Hole-straight

Overview of PS2-143B by Electro Switch Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS00143BAL71-33E-25.000000 SiTime CS00143BAL71-33E-25.000000

Price & Stock for PS2-143B by Electro Switch Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PS2-143B-ND
DigiKey SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $10.7100
$10.7100 Buy Now

CAD Models for PS2-143B by Electro Switch Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS2-143B by Electro Switch Corporation

PS2-143B
Electro Switch Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRO SWITCH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.23 inch
Actuator Material
THERMOPLASTIC
Actuator Type
PUSHBUTTON
Body Breadth
6.604 mm
Body Height
10.414 mm
Body Length or Diameter
12.7 mm
Bushing Length
0.25 inch
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Resistance
0.05 mΩ
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
1400VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
Mounting Feature
THROUGH HOLE-STRAIGHT
Sealing
EPOXY
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
MINIATURE SWITCH
Terminal Length
0.25 inch
Termination Type
SOLDER
Want to compare parts?
  1. PS2-143B
    Electro Switch Corporation
    Pushbutton Switch, SPDT, Momentary, Solder Terminal, Through Hole-straight
    VS

Related Parts for PS2-143B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2-143B by Electro Switch Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2-143B by Electro Switch Corporation

Select Manufacturer
Which Manufacturer of PS2-143B would you like to use for your alert(s)?
  • Please alert me when PS2-143B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2-143B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2-143B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2-143B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2-143B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2-143B by Electro Switch Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: