Part Details for PS2-2PC by Hirose Electric Co Ltd
Overview of PS2-2PC by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PS2-2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8886
|
Newark | 330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-2PC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.0000 | Buy Now |
DISTI #
PS2-2PC-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7930 | Buy Now |
DISTI #
PS2-2PC
|
Avnet Americas | Connector Power Housing Plug 2 Position Crimp Straight Cable Mount - Bag (Alt: PS2-2PC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PS2-2PC
|
Mouser Electronics | Heavy Duty Power Connectors RoHS: Compliant | 0 |
|
$2.2200 / $3.3600 | Order Now |
DISTI #
000000000005247378
|
Sager | Heavy Duty Power Connectors Min Qty: 100 | 0 |
|
$2.0000 / $2.1400 | Buy Now |
Part Details for PS2-2PC
PS2-2PC CAD Models
PS2-2PC Part Data Attributes
|
PS2-2PC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS2-2PC
Hirose Electric Co Ltd
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.269 inch | |
Body Depth | 1.482 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 200 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |