Part Details for PS20/A0620/63 by Bulgin
Overview of PS20/A0620/63 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS20/A0620/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9485
|
Newark | Mains Inlet Filter |Bulgin Limited PS20/A0620/63 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4800 / $43.3200 | Buy Now |
DISTI #
167-PS20/A0620/63
|
Mouser Electronics | Heavy Duty Power Connectors Flange Mount Mains Filter w/ Fuseholder RoHS: Compliant | 0 |
|
$35.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.8300 / $45.1400 | Buy Now |
DISTI #
PS20/A0620/63
|
Avnet Abacus | Power Line Filter 50Hz to 400Hz 6A 250VAC Quick Connect Panel Mount (Alt: PS20/A0620/63) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PS20/A0620/63
PS20/A0620/63 CAD Models
PS20/A0620/63 Part Data Attributes
|
PS20/A0620/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PS20/A0620/63
Bulgin
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | UL,VDE,CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |