Part Details for PS20-11MC15B10K by TT electronics / BI Technologies
Overview of PS20-11MC15B10K by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS20-11MC15B10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS20-11MC15B10K-ND
|
DigiKey | SLIDE POT 10K OHM 0.1W TOP 20MM Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |