Part Details for PS2011 by TE Connectivity
Overview of PS2011 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8724
|
Newark | Position Sensor, Sensing Range Max:10Mm, Sensor Mounting:Cable, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Supply Current:1A, Product Range:-, Approval Bodies:Ul, Contact Configuration:Spst-No, External Rohs Compliant: No |Te Connectivity Sensors PS2011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 609 |
|
$8.8300 / $13.2700 | Buy Now |
DISTI #
86522-000
|
Avnet Americas | Reed Switch, PS2 Series, Flange Mount, 10 mm, SPST-NO, 15 W, 250 Vac, 1 A - Bulk (Alt: 86522-000) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9856 / $8.4064 | Buy Now |
Part Details for PS2011
PS2011 CAD Models
PS2011 Part Data Attributes:
|
PS2011
TE Connectivity
Buy Now
|
Compare Parts:
PS2011
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |