Part Details for PS20M-0PC1FBR100K by TT Electronics plc
Overview of PS20M-0PC1FBR100K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS20M-0PC1FBR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-PS20M0PC1FBR100K
|
Mouser Electronics | Slide Potentiometers 100K ohm 20% 20mm Slide Potentiometer RoHS: Compliant | 355 |
|
$0.6730 / $1.5800 | Buy Now |