Part Details for PS21H-NT11HC-T00 by Carlo Gavazzi Holding AG
Overview of PS21H-NT11HC-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21H-NT11HC-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3807
|
Newark | 1No+1Nc Slow Zinc Plated Steel Lvr |Carlo Gavazzi PS21H-NT11HC-T00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7800 / $79.9600 | Buy Now |
DISTI #
1864-2635-ND
|
DigiKey | INTERLOCK HINGE DPST Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8 In Stock |
|
$79.0000 | Buy Now |
DISTI #
225-PS21H-NT11HC-T00
|
Mouser Electronics | Limit Switches 1NO+1NC SLOW ZINC PLATED STEEL LVR | 0 |
|
$62.1600 / $79.8000 | Order Now |
|
Onlinecomponents.com | PS 30MM TT 1NO+1NC SLOW(+) HEA RoHS: Compliant | 0 |
|
$54.6700 / $74.2500 | Buy Now |
DISTI #
PS21H-NT11HC-T00
|
TME | Limit switch, angled lever, NO + NC, 10A, 1/2" NPT, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$25.2800 / $29.1700 | RFQ |