There are no models available for this part yet.
Overview of PS21K-PT02RT-T00 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS21K-PT02RT-T00 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R1222
|
Newark | Ps 30Mm Tt 2Nc Slow+ Head Rt |Carlo Gavazzi PS21K-PT02RT-T00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1800 / $88.2400 | Buy Now | |
DISTI #
225-PS21K-PT02RT-T00
|
Mouser Electronics | Limit Switches PS 30MM TT 2NC SLOW+ HEAD RT | 0 |
|
$53.2800 / $68.4000 | Order Now | |
Onlinecomponents.com | PS 30MM TT 2NC SLOW+ HEAD RT RoHS: Compliant | 0 |
|
$47.8200 / $63.2100 | Buy Now | ||
DISTI #
PS21K-PT02RT-T00
|
TME | Limit switch, roller lever, NC x2, 10A, PG13,5, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$26.4200 / $30.4800 | RFQ |