There are no models available for this part yet.
Overview of PS21M-CS11PR-T0L by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS21M-CS11PR-T0L by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS21M-CS11PR-T0L
|
TME | Limit switch, metal roller Ø12mm, NC + NO, 5A, lead 1m, IP67, 20mm Min Qty: 1 | 0 |
|
$33.7500 / $38.9400 | RFQ |