Part Details for PS21M-CT11P0-T00 by Carlo Gavazzi Holding AG
Overview of PS21M-CT11P0-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21M-CT11P0-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS21M-CT11P0-T00
|
TME | Limit switch, pin plunger Ø8mm, NC + NO, 5A, lead 1m, IP67, 20mm Min Qty: 1 | 0 |
|
$30.9700 / $35.7400 | RFQ |