Part Details for PS21R-PT11N7-YK0 by Carlo Gavazzi Holding AG
Overview of PS21R-PT11N7-YK0 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21R-PT11N7-YK0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AH0603
|
Newark | Ps 30Mm Mt 1No+1Nc Slow(+) Head |Carlo Gavazzi PS21R-PT11N7-YK0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0000 | Buy Now |
DISTI #
225-PS21R-PT11N7-YK0
|
Mouser Electronics | Limit Switches PS 30MM MT 1NO+1NC SLOW(+) HEAD | 0 |
|
$64.3800 / $82.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$56.8900 / $77.2600 | Buy Now | |
DISTI #
PS21R-PT11N7-YK0
|
TME | Limit switch, ring,with reset, NO + NC, 10A, PG13,5, IP66, 22mm Min Qty: 1 | 0 |
|
$36.5700 / $42.2100 | RFQ |