There are no models available for this part yet.
Overview of PS21S-NT0209-T00 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PS21S-NT0209-T00 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M4890
|
Newark | 2Nc Slow Fully Turnable Head |Carlo Gavazzi PS21S-NT0209-T00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7100 / $87.5800 | Buy Now | |
DISTI #
1864-2650-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$68.4000 / $86.0000 | Buy Now | |
DISTI #
225-PS21S-NT0209-T00
|
Mouser Electronics | Limit Switches 2NC SLOW FULLY TURNABLE HEAD | 0 |
|
$68.0800 / $87.4000 | Order Now | |
Onlinecomponents.com | PS 30MM TT 2NC SLOW(+) HEAD 09 RoHS: Compliant | 0 |
|
$59.1000 / $80.2700 | Buy Now | ||
DISTI #
PS21S-NT0209-T00
|
TME | Limit switch, head with continuous 360° adjustable, NC x2, 10A Min Qty: 1 | 0 |
|
$32.4600 / $37.4500 | RFQ |