Part Details for PS22POPAM by Tripp Lite
Overview of PS22POPAM by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS22POPAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-PS22POPAM-ND
|
DigiKey | SAFE-IT POP-UP POWER AND CHARGIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$88.8812 / $103.4800 | Buy Now |
DISTI #
545-PS22POPAM
|
Mouser Electronics | Power Outlet Strips PS22POPAM | 0 |
|
$92.0700 / $99.2200 | Order Now |
DISTI #
74796988
|
RS | Pop-Up Power and Charging Dock, 2 AC Outlet, 2xUSB-A, 6ft Cord, Black | Tripp Lite PS22POPAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$111.6300 / $125.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 207 Factory Stock |
|
$82.8800 / $105.0900 | Buy Now |
|
NAC | POWER CHRGNG DCK 2OUT USBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$94.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 207 Factory Stock |
|
$82.8800 / $105.0900 | Buy Now |
|
Neutron USA | SAFE-IT POP-UP POWER CHARGING DOCK 2-OUTLET 2XUSB-A 6FT CORD | 50 |
|
$109.9900 | Buy Now |