There are no models available for this part yet.
Overview of PS2381-1-ML by MOSLEADER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2381-1Y-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , / |
Price & Stock for PS2381-1-ML by MOSLEADER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5375-PS2381-1-MLTR-ND
|
DigiKey | LSOP4 COMMERCIALGRADE Min Qty: 200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0490 / $0.0700 | Buy Now |