There are no models available for this part yet.
Overview of PS2381-1Y-V-F3-AX/L by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2381-1Y-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , / |
Price & Stock for PS2381-1Y-V-F3-AX/L by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS2381-1Y-V-F3-AX/L
|
Avnet Asia | Optocoupler Single DC-OUT 5000Vrms 4-Pin LSOP Emboss T/R (Alt: PS2381-1Y-V-F3-AX/L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for PS2381-1Y-V-F3-AX/L by Renesas Electronics Corporation
Part Data Attributes for PS2381-1Y-V-F3-AX/L by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5000 V
|
Number of Elements
|
1
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|