-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2381-1Y-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-F3-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C | |
PS2381-1Y-V-AX | Renesas Electronics Corporation | 4-PIN LSOP Photocoupler OPERATING AMBIENT TEMPERATURE 115°C, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1124-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2937 In Stock |
|
$0.4125 / $1.0300 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | OPTOELECTRONIC DEVICE | 40 |
|
$0.5400 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2381-1Y-V-L-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2381-1Y-V-L-AX
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Current Transfer Ratio-Min | 100% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |