Part Details for PS2404RA06B by Tripp Lite
Overview of PS2404RA06B by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2404RA06B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6479
|
Newark | Ps2404Ra06B |Eaton Tripp Lite PS2404RA06B RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1600 / $41.7000 | Buy Now |
DISTI #
TL2488-ND
|
DigiKey | 4-OUTLET POWER STRIP, RIGHT-ANGL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$34.0600 | Buy Now |
DISTI #
545-PS2404RA06B
|
Mouser Electronics | Power Outlet Strips PS2404RA06B | 0 |
|
$34.7900 / $42.9300 | Order Now |
DISTI #
71378122
|
RS | 4-Outlet Power Strip, Right-Angle NEMA 5-15R-15A, 120V, 6 ft Cord, 5-15P Plug, 24 in. | Tripp Lite PS2404RA06B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0500 / $42.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 540 Factory Stock |
|
$36.2400 / $47.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 540 Factory Stock |
|
$36.2400 / $47.9700 | Buy Now |
|
Neutron USA | POWER STRIP RIGHT-ANGLE 5-15R 4 OUTLET 6FT CORD 5-15P 24IN BLACK | 50 |
|
$64.9900 | Buy Now |