Part Details for PS2424-25R by L-com Inc
Overview of PS2424-25R by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2424-25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66X5866
|
Newark | Psswitching 24Vdc @ 24W |L-Com PS2424-25R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5900 / $29.1000 | Buy Now |
DISTI #
5073-PS2424-25R-ND
|
DigiKey | PSSWITCHING 24VDC @ 24W Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.6017 / $38.0700 | Buy Now |
DISTI #
73599959
|
RS | Power Supply24VDC@24W110/220 VAC2.5mm Right Angle DC Plug- | L-com PS2424-25R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5900 | RFQ |
|
Onlinecomponents.com | PSSwitching 24VDC @ 24W | 0 |
|
$25.9700 / $34.3800 | Buy Now |
DISTI #
PS2424-25R
|
L-com US | L-com offers the PS2424-25R Universal Switching Power Supply, that can be used to supply DC power to our standalone PoE injectors, they also serve as replacement or spare power supplies for some of our PoE Injector kits. This Power supply provides 24VDC@24W, 110/220 VAC, and comes with a 2.5mm Right Angle DC Plug. Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.3800 / $29.5900 | Buy Now |