Part Details for PS2424-POE by L-com Inc
Overview of PS2424-POE by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2424-POE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6168
|
Newark | Poe Injector, Ps, Gigabit, 24Vdc, 24W, Product Range:- Rohs Compliant: Yes |L-Com PS2424-POE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$40.1900 | Buy Now |
DISTI #
5073-PS2424-POE-ND
|
DigiKey | PSDESKTOP 24VDC POE INJECTOR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.5134 / $47.9600 | Buy Now |
DISTI #
73609070
|
RS | Desktop 10/100 PoE Injector/Midspan w/ Integral Power Supply24VDC @ 24 Watt- | L-com PS2424-POE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1900 | RFQ |
|
Onlinecomponents.com | PSDESKTOP 24VDC POE INJECTOR | 0 |
|
$35.2800 / $46.7000 | Buy Now |
DISTI #
77745813
|
Verical | PS2424-POE Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$31.7501 / $40.1900 | Buy Now |
DISTI #
PS2424-POE
|
L-com US | The PS2424-POE is a Power-over-Ethernet (PoE) Injector/Midspan with integral 24VDC, 24 Watt power supply. It provides 24VDC power for multiple* PoE-equipped devices by "Injecting" DC power through the CAT5 Ethernet cable. It is compatible with Access Points and other equipment supporting the IEEE standard PoE pinout (Pins 4 & 5 Power + / Pins 7 & 8 Power -) and the 24VDC power requirement. *The total number of devices that can be powered will depend on the power requirements of each device used. Compact Size Since the PS2424-POE is completely self-contained, a separate power supply and injector is not required. Its compact size makes it ideal for crowded equipment enclosures or for use on a desk top. Built In Protection Circuits The PS2424-POE feature built in over voltage, over current and short circuit protection. If an overload is detected, the power shuts down automatically, when the overload is cleared, the power is restored. Note, 3-prong power cord sold separately. See below for power cords available. For additional information and complete specifications, click on the data sheet link below. Min Qty: 1 Package Multiple: 1 | 18 |
|
$31.7500 / $40.1900 | Buy Now |