Part Details for PS2501-1-A by NEC Electronics Group
Overview of PS2501-1-A by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PS2501-1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | OPTOCOUPLER 1CH TRANS 4-DIP | 358 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | OPTOCOUPLER 1CH TRANS 4-DIP | 56 |
|
$0.9300 / $1.5500 | Buy Now |
|
Quest Components | OPTOCOUPLER 1CH TRANS 4-DIP | 56 |
|
$1.3059 / $2.3744 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for PS2501-1-A
PS2501-1-A CAD Models
PS2501-1-A Part Data Attributes
|
PS2501-1-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2501-1-A
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for PS2501-1-A
This table gives cross-reference parts and alternative options found for PS2501-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2501-1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Compound Semiconductor Devices Ltd | PS2501-1-A vs PS2501-1 |
PS2501-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2501-1-A vs PS2501-1-A |