Part Details for PS2502-1XSM by Isocom Components
Overview of PS2502-1XSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2502-1XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-PS2502-1XSM-ND
|
DigiKey | 4PIN DARLINGTON OUTPUT, SINGLE O Min Qty: 1 Lead time: 3 Weeks Container: Tube |
74 In Stock |
|
$0.2318 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 5900 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2210 | Buy Now |
DISTI #
77681964
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.2346 | Buy Now |
|
NAC | 4 Pin Darlington Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.2176 / $0.3230 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 4-P DARLINGTON HIGHDENSITY MOUNTING | 0 |
|
$0.3667 / $0.4217 | RFQ |
Part Details for PS2502-1XSM
PS2502-1XSM CAD Models
PS2502-1XSM Part Data Attributes:
|
PS2502-1XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2502-1XSM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 2000% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |