Part Details for PS2502-4X by Isocom Components
Overview of PS2502-4X by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2502-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2502-4X-ND
|
DigiKey | OPTOISO 5.3KV 2CH DARL 16DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
204 In Stock |
|
$0.7575 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1675 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.7800 | Buy Now |
DISTI #
77681421
|
Verical | Optocoupler DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 40000 |
|
$0.8280 | Buy Now |
|
NAC | 16 Pin Darlington Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.7680 / $1.1400 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV 2CH DARL 16DIP | 2990 |
|
RFQ | |
|
LCSC | 5.3kV 4 DIP-16 Transistor Output Optocoupler ROHS | 270 |
|
$0.7921 / $1.3097 | Buy Now |
|
Ozdisan Elektronik | IC-2502 OPTO 5300V TRANS. OUTPUT 4CH DIP16 | 1000 |
|
$1.0266 / $1.1293 | Buy Now |
Part Details for PS2502-4X
PS2502-4X CAD Models
PS2502-4X Part Data Attributes:
|
PS2502-4X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
PS2502-4X
Isocom Components
Darlington Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 2000% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |