Part Details for PS250GB by Superior Electric
Overview of PS250GB by Superior Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for PS250GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06F672
|
Newark | Test Plug, Socket-Plug, 250A, Black, Product Range:Supercon Series, Gender:Plug, Voltage Rating:600Vac, Current Rating:250A, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Body Material:Nylon Plastic, Colour:Black Rohs Compliant: Yes |Superior Electric PS250GB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$170.4900 / $185.3200 | Buy Now |
DISTI #
70120849
|
RS | Conn Electrical Snap-On Cbl Plug Accurate Circuit Identification Socket Cont | Superior Electric PS250GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$176.8100 / $192.1900 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
14 In Stock 10 On Order |
|
$162.3600 / $172.4800 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 3 |
|
$182.1938 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
14 In Stock 10 On Order |
|
$162.3600 / $172.4800 | Buy Now |
Part Details for PS250GB
PS250GB CAD Models
PS250GB Part Data Attributes:
|
PS250GB
Superior Electric
Buy Now
Datasheet
|
Compare Parts:
PS250GB
Superior Electric
Interconnection Device
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DANAHER SPECIALITY PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SUPERIOR ELECTRIC | |
Connector Type | INTERCONNECTION DEVICE |