Part Details for PS250GGN by Superior Electric
Overview of PS250GGN by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS250GGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F304
|
Newark | Test Plug, Socket-Plug, 250A, Green, Product Range:Ps250 Series, Gender:Plug, Voltage Rating:600Vac, Current Rating:250A, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Colour:Green, Connector Colour:Green Rohs Compliant: Yes |Superior Electric PS250GGN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.6100 | Buy Now |
DISTI #
70120997
|
RS | Conn Electrical Snap-On Cbl Plug Accurate Circuit Identification Socket Cont | Superior Electric PS250GGN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$170.9500 / $185.8100 | Buy Now |
|
Onlinecomponents.com | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
2 In Stock |
|
$162.3600 / $172.4800 | Buy Now |
|
Master Electronics | Conn Binding Post SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant |
2 In Stock |
|
$162.3600 / $172.4800 | Buy Now |