Part Details for PS2532L-4 by NEC Electronics Group
Overview of PS2532L-4 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PS2532L-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 4-ELEMENT, 5000V ISOLATION | 40 |
|
$3.5026 / $5.2539 | Buy Now |
Part Details for PS2532L-4
PS2532L-4 CAD Models
PS2532L-4 Part Data Attributes
|
PS2532L-4
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2532L-4
NEC Electronics Group
Darlington Output Optocoupler, 4-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | GULL-WING, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |