-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2535-1-V-A-ND
|
DigiKey | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2393 In Stock |
|
$0.5772 / $1.8000 | Buy Now |
DISTI #
PS2535-1-V-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2535-1-V-A) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
968-PS2535-1-V-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 0 |
|
$0.5770 / $0.6040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8190 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Container: Tube | 2393 |
|
$0.5772 / $1.8000 | Buy Now |
DISTI #
PS2535-1-V-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2535-1-V-A) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
PS2535-1-V-A
|
Avnet Americas | Optocoupler 1-CH Open Collector Output 5000Vrms 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2535-1-V-A) RoHS: Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5715 / $0.6525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2535-1-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2535-1-V-A
Renesas Electronics Corporation
High Collector to Emitter Voltage High Isolation Voltage MULTI Photocoupler Series, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 400 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for PS2535-1-V-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2535-1-V-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2535-1-V-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | NEC Electronics Group | PS2535-1-V-A vs PS2535-1-V-A |