Part Details for PS2561-4 by NEC Electronics Group
Overview of PS2561-4 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561D-1Y-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561BL-1-V-F3-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2561L-1-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Price & Stock for PS2561-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 4-ELEMENT, 5000V ISOLATION | 7 |
|
$1.2500 / $1.5000 | Buy Now |
Part Details for PS2561-4
PS2561-4 CAD Models
PS2561-4 Part Data Attributes
|
PS2561-4
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS2561-4
NEC Electronics Group
Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |