Part Details for PS2561D-1Y-V-A by NEC Electronics America Inc
Overview of PS2561D-1Y-V-A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561D-1Y-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561DL2-1Y-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561D-1Y-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C |
Part Details for PS2561D-1Y-V-A
PS2561D-1Y-V-A CAD Models
PS2561D-1Y-V-A Part Data Attributes
|
PS2561D-1Y-V-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
PS2561D-1Y-V-A
NEC Electronics America Inc
Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, PLASTIC, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |