-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Photocoupler Operating Ambient Temperature 110°C, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8733
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Renesas PS2561D-1Y-V-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$0.2790 / $0.9360 | Buy Now |
DISTI #
559-PS2561D-1Y-V-A-ND
|
DigiKey | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4935 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
PS2561D-1Y-V-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2561D-1Y-V-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
968-PS2561D-1Y-V-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin DIP RoHS: Compliant | 5222 |
|
$0.2620 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
|
Renesas Electronics America | OPTOCOUPLER 4-PIN DIP Min Qty: 1 Container: Tube | 4935 |
|
$0.2626 / $0.9000 | Buy Now |
|
Rochester Electronics | PS2561 - ransistor Output Optocoupler, 5000V RoHS: Compliant Status: Active Min Qty: 1 | 4200 |
|
$0.2479 / $0.2917 | Buy Now |
DISTI #
PS2561D-1Y-V-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Magazine - Rail/Tube (Alt: PS2561D-1Y-V-A) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2540 / $0.2900 | Buy Now |
DISTI #
3765484
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4 RoHS: Compliant Min Qty: 1 Container: Each | 625 |
|
$0.3850 / $0.9532 | Buy Now |
DISTI #
3765484
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 625 |
|
$0.3662 / $1.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2561D-1Y-V-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561D-1Y-V-A
Renesas Electronics Corporation
DIP Photocoupler Operating Ambient Temperature 110°C, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | MAGAZINE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH |