Part Details for PS2561DL2-1Y-V-F3-W-A by California Eastern Laboratories (CEL)
Overview of PS2561DL2-1Y-V-F3-W-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561DL2-1Y-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561DL2-1Y-V-E3-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2561DL2-1Y-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C |
Price & Stock for PS2561DL2-1Y-V-F3-W-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3923-PS2561DL2-1Y-V-F3-W-ATR-ND
|
DigiKey | 4pin SMT Long Creepage Single Tr Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.3000 / $0.5000 | Buy Now |