There are no models available for this part yet.
Overview of PS2565L-1-V by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2565L2-1Y-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2565L-1-F3-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series | |
PS2565L-1-V-A | Renesas Electronics Corporation | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series |
Price & Stock for PS2565L-1-V by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 4 |
|
$1.0500 | Buy Now |
CAD Models for PS2565L-1-V by NEC Electronics Group
Part Data Attributes for PS2565L-1-V by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Package Description
|
GULL-WING, PLASTIC, DIP-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
VDE APPROVED, UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.08 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PS2565L-1-V
This table gives cross-reference parts and alternative options found for PS2565L-1-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2565L-1-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2565L-1-V-E3 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-V-E3 |
PS2565L-1-V-A | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | PS2565L-1-V vs PS2565L-1-V-A |
PS2565L-1-E3-V | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-E3-V |
PS2565L-1-F4-V | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-F4-V |
PS2565L-1-V-F3 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-V-F3 |
PS2565L-1-E4-V | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-E4-V |
PS2565L-1-V-E4-A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-V-E4-A |
PS2565L-1-V-E4 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | PS2565L-1-V vs PS2565L-1-V-E4 |