Part Details for PS2701-1Y-F3-A by Renesas Electronics Corporation
Overview of PS2701-1Y-F3-A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS2701-1Y-F3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1427-2-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4SMD Min Qty: 7000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3020 / $0.3136 | Buy Now |
DISTI #
PS2701-1Y-F3-A
|
Avnet Americas | Optocoupler 1-Channel Open Collector-OUT 3750Vrms 4-Pin SOP Embossed T/R - Tape and Reel (Alt: PS2701-1Y-F3-A) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3335 | Buy Now |
DISTI #
968-PS2701-1Y-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin SOP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.4190 | Buy Now |
DISTI #
PS2701-1Y-F3-A
|
Avnet Americas | Optocoupler 1-Channel Open Collector-OUT 3750Vrms 4-Pin SOP Embossed T/R - Tape and Reel (Alt: PS2701-1Y-F3-A) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3335 | Buy Now |
Part Details for PS2701-1Y-F3-A
PS2701-1Y-F3-A CAD Models
PS2701-1Y-F3-A Part Data Attributes:
|
PS2701-1Y-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2701-1Y-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for PS2701-1Y-F3-A
This table gives cross-reference parts and alternative options found for PS2701-1Y-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2701-1Y-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2701-1Y-F3-A | Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2701-1Y-F3-A vs PS2701-1Y-F3-A |