-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High CTR, AC Input 4-PIN SOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2715-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Product that comes on tape, but is not reeled (Alt: PS2715-1-A) RoHS: Not Compliant Min Qty: 1460 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
PS2715-1-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Product that comes on tape, but is not reeled (Alt: PS2715-1-A) RoHS: Compliant Min Qty: 1460 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
551-PS2715-1-A
|
Mouser Electronics | Transistor Output Optocouplers Hi-Iso AC Input 1-Ch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1460 Package Multiple: 20 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2600 | Buy Now |
DISTI #
73542804
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2218 | Americas - 1160 |
|
$0.4625 / $0.6975 | Buy Now |
DISTI #
C1S620200877282
|
Chip1Stop | Optocoupler 4-pin SOP RoHS: Compliant pbFree: Yes Container: Cut Tape | 1160 |
|
$0.3700 / $0.9170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2715-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2715-1-A
Renesas Electronics Corporation
High CTR, AC Input 4-PIN SOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, THIN, PLASTIC, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2715-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2715-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | PS2715-1-A vs WPPC-A11064AA |
SFH620-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | PS2715-1-A vs SFH620-1 |
TLP624-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | PS2715-1-A vs TLP624-2 |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | PS2715-1-A vs PS2566-1 |
SFH620A-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Siemens | PS2715-1-A vs SFH620A-3 |
TIL195BXSMT&R | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | PS2715-1-A vs TIL195BXSMT&R |
SFH628A-4-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | PS2715-1-A vs SFH628A-4-X001T |
TIL194X | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | PS2715-1-A vs TIL194X |
PS2565L-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | NEC Electronics America Inc | PS2715-1-A vs PS2565L-2 |
TLP630(LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | PS2715-1-A vs TLP630(LF5) |