Part Details for PS2801-1-F3-P-A by Renesas Electronics Corporation
Overview of PS2801-1-F3-P-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS2801-1-F3-P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1478-2-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4-SSOP Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for PS2801-1-F3-P-A
PS2801-1-F3-P-A CAD Models
PS2801-1-F3-P-A Part Data Attributes:
|
PS2801-1-F3-P-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-F3-P-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 150% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |