-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS2801-1-K-A-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4-SSOP Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801-1-K-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801-1-K-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES |